- RS Stock No.:
- 167-7355
- Mfr. Part No.:
- BP5122
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7355
- Mfr. Part No.:
- BP5122
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BP5122 is capable to -12V in the easier way from wide input voltage range of 8 to 20V.This is unique device which can realize -power supply circuit in simple design with less peripheral components for the sets bearing +power supply mostly.
Wide input voltage range
High conversion efficiency
Output ON/OFF pin built-in
Heatsink-free small package
High conversion efficiency
Output ON/OFF pin built-in
Heatsink-free small package
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -12.8 V |
Maximum Output Voltage | -11.2 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 20 V |
Minimum Output Current | 10mA |
Maximum Output Current | 100mA |
Converter Type | DC-DC |
Output Type | Adjustable |
Mounting Type | Through Hole |
Maximum Switching Frequency | 250 kHz |
Package Type | SIP |
Pin Count | 9 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -15 °C |
Efficiency | 70% |
Width | 12.7mm |
Height | 19.5mm |
Line Regulation | 80 mV |
Length | 26.7mm |
Load Regulation | 80 mV |
Switching Regulator | Yes |
Dimensions | 26.7 x 12.7 x 19.5mm |