Cosel MGF DC-DC Converter, 15V dc/ 100mA Output, 9 → 36 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min
- RS Stock No.:
- 171-5127
- Mfr. Part No.:
- MGFS1R52415
- Brand:
- Cosel
Available for back order.
Added
Price (ex. GST) Each
$24.95
(exc. GST)
$28.69
(inc. GST)
Units | Per unit |
1 - 2 | $24.95 |
3 - 4 | $24.53 |
5 + | $24.13 |
- RS Stock No.:
- 171-5127
- Mfr. Part No.:
- MGFS1R52415
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Industry Standard
Wide input range DC9-36V/DC18-76V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
Wide input range DC9-36V/DC18-76V
I/O isolation voltage DC1,500V (1 minute)
Built-in overcurrent protection circuits (recovers automatically)
High reliability : not built-in aluminium and tantalum electrolytic capacitor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 1.5W |
Input Voltage Nominal | 24 V dc |
Output Current | 100mA |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 6 |
Isolation Voltage | 1kV dc |
Width | 8.5mm |
Depth | 12mm |
Length | 17mm |
Series | MGF |
Load Regulation | 60mV |
Minimum Temperature | -40°C |
Efficiency | 82% |
Maximum Temperature | +85°C |