XP Power DTE10 DC-DC Converter, ±12V dc/ ±410mA Output, 9 → 36 V dc Input, 10W, Chassis Mount, +105°C Max Temp
- RS Stock No.:
- 191-7768
- Mfr. Part No.:
- DTE1024D12
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 191-7768
- Mfr. Part No.:
- DTE1024D12
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Regulated single & dual outputs from 5.1V to 48VDC
Wide 4:1 input range
Fully encapsulated chassis mount
Remote on/off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 year warranty
Wide 4:1 input range
Fully encapsulated chassis mount
Remote on/off
3kVDC isolation
-40°C to +105°C operating temperature
Full power to 80°C
MTBF >4Mhrs
3 year warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 24 V dc |
Output Current | ±410mA |
Mounting Type | Chassis Mount |
Number of Outputs | 2 |
Package | Encapsulated |
Isolation Voltage | 3000 (Minimum)V dc |
Width | 34mm |
Depth | 22mm |
Length | 79mm |
Series | DTE10 |
Load Regulation | ±0.5% |
Efficiency | 86% |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |