TDK-Lambda PXC-M03 DC-DC Converter, ±15V dc/ 0.1A Output, 18 → 75 V dc Input, 3W, PCB Mount, +105°C Max Temp
- RS Stock No.:
- 204-0512
- Distrelec Article No.:
- 301-80-163
- Mfr. Part No.:
- PXC-M03-48WD15
- Brand:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)*
$90.23
(exc. GST)
$103.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $90.23 |
| 3 - 4 | $87.97 |
| 5 + | $86.76 |
*price indicative
- RS Stock No.:
- 204-0512
- Distrelec Article No.:
- 301-80-163
- Mfr. Part No.:
- PXC-M03-48WD15
- Brand:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | ±15V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 18 V dc | |
| Output Current | 0.1A | |
| Mounting Type | PCB Mount | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10% | |
| Package | DIP | |
| Isolation Voltage | 5kV | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Railway Approved | No | |
| Series | PXC-M03 | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +105°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Efficiency | 0.86 | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage ±15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 18 V dc | ||
Output Current 0.1A | ||
Mounting Type PCB Mount | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10% | ||
Package DIP | ||
Isolation Voltage 5kV | ||
Width 20.3mm | ||
Length 31.8mm | ||
Railway Approved No | ||
Series PXC-M03 | ||
Load Regulation 0.01 | ||
Maximum Temperature +105°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Efficiency 0.86 | ||
- COO (Country of Origin):
- TW
The TDK-Lambda PXC-M03 series is a range of reliable and robust range of medically certified low-power DC-DC converters. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement. They are also suitable for a wide variety of applications within the medical & communications industries.
https://product.tdk.com/info/en/catalog/datasheets/pxc-m3_e.pdf
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK-Lambda PXC-M03 DC-DC Converter 18 → 75 V dc Input PCB Mount, +105°C Max Temp
- TDK-Lambda PXC-M03 DC-DC Converter 9 3W +105°C Max Temp -40°C Min
- TDK-Lambda PXC-M03 DC-DC Converter 18 → 75 V dc Input PCB Mount, +105°C Max Temp
- TDK-Lambda PXC-M03 DC-DC Converter 18 → 75 V dc Input PCB Mount, +105°C Max Temp
- TDK-Lambda PXC-M03 DC-DC Converter 9 3W +105°C Max Temp -40°C Min Temp
- TDK-Lambda PXC-M03W DC-DC Converter 9 → 36 V dc Input PCB Mount, +94°C Max Temp
- TDK-Lambda PXC-M03W DC-DC Converter 18 → 75 V dc Input PCB Mount, +94°C Max Temp
- TDK-Lambda PXC-M03W DC-DC Converter 18 → 75 V dc Input PCB Mount, +94°C Max Temp
