TDK-Lambda PXD DC-DC Converter, 15V dc/ 1.33A Output, 36, 75 V dc Input, 20W, Through Hole, +105°C Max Temp -55°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-0585
Mfr. Part No.:
PXD20-48S15
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Output Voltage

15V dc

Input Voltage Range

36, 75 V dc

Power Rating

20W

Input Voltage Nominal

36 V dc

Output Current

1.33A

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

1in

Length

2in

Railway Approved

No

Series

PXD

Load Regulation

0.005

Minimum Temperature

-55°C

Efficiency

0.87

Maximum Temperature

+105°C

Medical Approved

No

COO (Country of Origin):
TW
The TDK-Lambda PXD20-xxDxx dual output series offers 20 watts of output power from a 2 x 1 x 0.4 inch package. This series has a 2:1 wide input voltage of 9-18, 18-36, or 36-75VDC , and features 1600VDC of isolation, short-circuit , and over-voltage protection.

https://product.tdk.com/info/en/catalog/datasheets/pxd_e.pdf

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links