TDK-Lambda i6A DC-DC Converter, 3.3, 15V dc/ 20A Output, 9, 53 V dc Input, 250W, PCB Mount, +125°C Max Temp -40°C Min
- RS Stock No.:
- 204-0614
- Mfr. Part No.:
- I6A4W020A033V-0S1-R
- Brand:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 204-0614
- Mfr. Part No.:
- I6A4W020A033V-0S1-R
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The TDK-Lambda i6A 4W series of non-isolated step-down converters are ideal for creating additional high current output voltages from a single output 12V, 24V or 48V AC-DC power supply. The highly effi client i6A 4W series accepts a very wide DC input and has a wide output adjustment range, with a choice of 1/16th brick footprint or SIP package.
Up to 250W in a 1/16th brick or SIP package
Very high Effi ciency up to 97% with Wide Output Adjustment 3.3 to 15V & 3.3 to 40V
Minimal External Components Needed
Low Airflow With Minimal Derating Requirements
Very High Power Density
Easier Thermal Management
One Part For Multiple Applications
Less Board Area Required
Easier To Cool In End System
Very high Effi ciency up to 97% with Wide Output Adjustment 3.3 to 15V & 3.3 to 40V
Minimal External Components Needed
Low Airflow With Minimal Derating Requirements
Very High Power Density
Easier Thermal Management
One Part For Multiple Applications
Less Board Area Required
Easier To Cool In End System
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3, 15V dc |
Input Voltage Range | 9, 53 V dc |
Power Rating | 250W |
Input Voltage Nominal | 9 V dc |
Output Current | 20A |
Mounting Type | PCB Mount |
Isolated | No |
Number of Outputs | 1 |
Output Voltage Adjustment Range | -4 → +4% |
Depth | 12.7mm |
Width | 22.9mm |
Length | 33mm |
Series | i6A |
Load Regulation | 0.01 |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |
Efficiency | 0.98 |