Cosel Isolated DC-DC Converter, 12V dc/ 500mA Output, 9 → 18 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 690-4484
- Mfr. Part No.:
- SUTS61212
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 690-4484
- Mfr. Part No.:
- SUTS61212
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 6W |
Input Voltage Nominal | 12 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Isolation Voltage | 500V ac |
Depth | 9.15mm |
Length | 26.4mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |