Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Supplies & Transformers
Voltage Converters
DC-DC Converters
Recom R1D Isolated DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +100°C Max
RS Stock No.:
706-3654
Mfr. Part No.:
R1D-0515
Brand:
Recom
View this category
Discontinued product
RS Stock No.:
706-3654
Mfr. Part No.:
R1D-0515
Brand:
Recom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series
Enclosed un-potted open frame type converters
Full power at 100°C ambient temperature
1kVdc isolation voltage
Short circuit protection
High efficiency up to 84%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
Standards
UL60950-1
Approvals
CB, CSA, UL recognised component
Attribute
Value
Output Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
DIP 10
Isolation Voltage
1kV
Length
15.24mm
Depth
6.7mm
Series
R1D
Load Regulation
±6%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Efficiency
82%