Recom RN DC-DC Converter, 24V dc/ 52mA Output, 10.8 → 13.2 V dc Input, 1.25W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 733-0963
- Mfr. Part No.:
- RN-1224S
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 733-0963
- Mfr. Part No.:
- RN-1224S
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 1.25W DIP Single Output Unregulated Isolated DC-DC Converter - RN Series
Single output 1.25 W DIP8 unregulated DC to DC converters with an efficiency rating of up to 85%. These 1.25 W DIP8 unregulated DC to DC converters are ideal for use where space is restricted making 2W converters unsuitable.
Compact DIP8 design
No external components required
UL94V-0 package material
Up to 85% efficiency
Short circuit protection
No heatsink required
No external components required
UL94V-0 package material
Up to 85% efficiency
Short circuit protection
No heatsink required
Note
MTBF to MIL-HDBK 217F (25°C)
Derate output when operating temperature is above 85°C
Derate output when operating temperature is above 85°C
Standards
EN-60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1.25W |
Input Voltage Nominal | 12 V dc |
Output Current | 52mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 8 |
Isolation Voltage | 1kV dc |
Length | 12.6mm |
Depth | 7.62mm |
Series | RN |
Load Regulation | ±10% |
Efficiency | 80 → 85% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |