- RS Stock No.:
- 773-7835
- Mfr. Part No.:
- NCP1521BSNT1G
- Brand:
- onsemi
5700 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.358
(exc. GST)
$1.562
(inc. GST)
Units | Per unit | Per Pack* |
5 - 745 | $1.358 | $6.79 |
750 - 1495 | $1.222 | $6.11 |
1500 + | $1.10 | $5.50 |
*price indicative |
- RS Stock No.:
- 773-7835
- Mfr. Part No.:
- NCP1521BSNT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 3.9 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 100mA |
Maximum Output Current | 600mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.8 MHz |
Package Type | TSOP |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Height | 1mm |
Switching Regulator | Yes |
Load Regulation | 0.0005 %/mA |
Line Regulation | 0.05 % |
Dimensions | 3 x 1.5 x 1mm |
Width | 1.5mm |