- RS Stock No.:
- 827-3017
- Mfr. Part No.:
- BP5277-12
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 827-3017
- Mfr. Part No.:
- BP5277-12
- Brand:
- ROHM
Legislation and Compliance
Product Details
Three-Terminal Step-Down DC/DC Converters, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 11.75 V |
Maximum Output Voltage | 12.25 V |
Minimum Input Voltage | 15 V |
Maximum Input Voltage | 32 V |
Minimum Output Current | 0mA |
Maximum Output Current | 800mA |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Maximum Switching Frequency | 900 kHz |
Package Type | SIP |
Pin Count | 3 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Height | 23.7mm |
Width | 6.2mm |
Dimensions | 16.3 x 6.2 x 23.7mm |
Length | 16.3mm |