Analog Devices LTM8027EVPBF, 1-Channel, Step Down High Voltage DC-DC Converter, Adjustable, 0A 113-Pin, LGA
- RS Stock No.:
- 919-8979
- Mfr. Part No.:
- LTM8027EVPBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 919-8979
- Mfr. Part No.:
- LTM8027EVPBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-Down (Buck) Regulators, High Input Voltage, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Minimum Output Current | 0A |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.5 MHz |
Package Type | LGA |
Pin Count | 113 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 15mm |
Dimensions | 15 x 15 x 4.32mm |
Length | 15mm |
Switching Regulator | Yes |
Line Regulation | 0.2 % |
Load Regulation | 0.2 % |
Height | 4.32mm |