- RS Stock No.:
- 494-7155
- Mfr. Part No.:
- 80089705
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 494-7155
- Mfr. Part No.:
- 80089705
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
MotoMate with Planetary Gearbox
Concentric Output Shaft
High Reduction Ratios
High Efficiency
Reversible Movement
Ideal for high-torque applications
High Reduction Ratios
High Efficiency
Reversible Movement
Ideal for high-torque applications
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless |
Power Rating | 80 W |
Output Speed | 120 rpm |
Shaft Diameter | 19mm |
Maximum Output Torque | 4.5 Nm |
Gearhead Type | Planetary |
Current Rating | 6 A |
Length | 234.7mm |
Width | 81mm |