- RS Stock No.:
- 136-6707
- Mfr. Part No.:
- 2H4248U12S340
- Brand:
- Sanyo Denki
Discontinued product
- RS Stock No.:
- 136-6707
- Mfr. Part No.:
- 2H4248U12S340
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sanyo Denki 2H42 Series Stepper Motors
Sanyo Denki range of 2H42 series Stepper Motors providing the user with a comprehensive range of options to ensure that your application is covered. These 42 mm Sq. stepper motors are lead wire and connector type and are available with a step angle from 0.9° to 1.8°
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 5mm |
Current Rating | 1.2 A |
Depth | 42mm |
Step Angle | 1.8° |