Schneider Electric Servo Servo Motor, 900 W, 480 V, 2.4 Nm, 4400 rpm, 11mm Shaft Diameter
On back order for despatch 29/04/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 796-8506
- Mfr. Part No.:
- BMI0702P07F
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $2,936.52 |
Schneider BMI Series
Attribute | Value |
Supply Voltage | 480 V |
DC Motor Type | Servo |
Power Rating | 900 W |
Output Speed | 4400 rpm |
Shaft Diameter | 11mm |
Maximum Output Torque | 2.4 Nm |
Dimensions | 327 x 99 x 187 mm |
Length | 327mm |
Width | 99mm |
Depth | 187mm |