- RS Stock No.:
- 918-0837
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0837
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MTSU Series Unipolar Stepper Motors
RS Pro MTSU range of Stepper Motors providing the user with a comprehensive range of options to ensure your application is covered.
Unipolar winding
Precise, well-suited for micro stepping
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers
Precise, well-suited for micro stepping
Low detent torque and highly customizable
Higher steps per revolution than similar diameter steppers
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Permanent Magnet Stepper |
Shaft Diameter | 3mm |
Depth | 31mm |
Step Angle | 7.5° |
Standards Met | RoHS Compliant |
Series | MTS4a |