Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
DC Motors
Copal Electronics Geared DC Geared Motor, 24 V, 166.7 mNm, 69 rpm, 6mm Shaft Diameter
RS Stock No.:
921-1439
Mfr. Part No.:
LC22G-107 1/100
Brand:
Copal Electronics
View all DC Motors
Discontinued product
RS Stock No.:
921-1439
Mfr. Part No.:
LC22G-107 1/100
Brand:
Copal Electronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Copal Electronics LC22G Series Geared Motors
Copal Electronics LC22G Series DC geared motors fitted with high torque and lower speed rotation.
Bi-directional application
Resin gears for quiet operation
Sleeve bearings
Metal casing
RoHS compliant
DC Geared Motors
Attribute
Value
Supply Voltage
24 V
DC Motor Type
Geared
Output Speed
69 rpm
Shaft Diameter
6mm
Maximum Output Torque
166.7 mNm
Gear Ratio
100:1
Dimensions
50 (Dia.) x 83.4 mm
Current Rating
110 mA
Width
50 (Dia.)mm
Depth
83.4mm
Series
LC22G