- RS Stock No.:
- 194-6517
- Mfr. Part No.:
- DV164232
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 194-6517
- Mfr. Part No.:
- DV164232
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Fully integrated into Microchips powerful MPLAB® X Integrated Development Environment and easy-to-use Integrated Programming Environment. Connecting existing hardware is simple as it keeps the Segger J-Link/J-Trace 20-pin debugging connector. A compact form factor and two mounting holes permit the J-32 Debug Probe to mount securely onto development or end-user equipment to support product testing and calibration. J-32 Debug Probe has all the necessary performance and features 32-bit MCU and MPU developers need.
This redesigned product features fast downloads from RAM to Flash memory. Run-time data collection is available with bi-directional target communication and built-in virtual COM port functionality which simplifies calibration. Future new product support will always be free with regular software updates. J-32 Debug Probe is a cost-effective solution to debugging and programming Microchips 32-bit MCU and MPU products.
This product is a subset of Segger J-Link Base. J-32 Debug Probe is the replacement for MPU and SAM developers who previously developed with the SAM-ICE
This redesigned product features fast downloads from RAM to Flash memory. Run-time data collection is available with bi-directional target communication and built-in virtual COM port functionality which simplifies calibration. Future new product support will always be free with regular software updates. J-32 Debug Probe is a cost-effective solution to debugging and programming Microchips 32-bit MCU and MPU products.
This product is a subset of Segger J-Link Base. J-32 Debug Probe is the replacement for MPU and SAM developers who previously developed with the SAM-ICE
Specifications
Attribute | Value |
---|---|
Product Type | Debugger, Programmer |
Kit Name | J-32 Debug Probe Debugger and Programmer |
Kit Classification | Development Kit |
Featured Device | J-32 |