- RS Stock No.:
- 908-0800
- Mfr. Part No.:
- MC100EP56DWG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 908-0800
- Mfr. Part No.:
- MC100EP56DWG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
ECL Multiplexers & Crosspoint Switches, ON Semiconductor
Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.
ECL (Emitter Coupled Logic) Logic
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Decoder |
Demultiplexing Capability | 1-of-2 |
Number of Elements per Chip | 2 |
Pin Count | 20 |
Output Type | ECL |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 12.95 x 7.6 x 2.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |