Takachi Electric Industrial TS Series Silver Aluminium Desktop Enclosure, Sloped Front, 200 x 150 x 60mm
- RS Stock No.:
- 411-6654
- Mfr. Part No.:
- TS-12
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 411-6654
- Mfr. Part No.:
- TS-12
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Slanted case
Sleek silver / black design
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 200 mm |
External Width | 150 mm |
External Height | 60 mm |
External Dimensions | 200 x 150 x 60mm |
Weight | 380g |
Sloped Front | Yes |
Colour | Silver |
Series | TS |