Hakko 808 / 809 for use with Hakko 474 Desoldering Tool
- RS Stock No.:
- 269-2465
- Mfr. Part No.:
- A1003
- Brand:
- Hakko
8 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$36.80
(exc. GST)
$42.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.80 |
- RS Stock No.:
- 269-2465
- Mfr. Part No.:
- A1003
- Brand:
- Hakko
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Hakko 809 Desoldering Tips
A range of desoldering tips suitable for the 809 desoldering gun supplied with RS stock number
269-4657
269-4657
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Type | Desoldering |
Nozzle Size | 1mm |
For Use With | Hakko 474 Desoldering Tool |
Nozzle Series | 808 / 809 |