Hakko Data Acquisition for use with FR 702, FR 850, FR 852
- RS Stock No.:
- 386-9054
- Mfr. Part No.:
- HA1125B
- Brand:
- Hakko
This image is representative of the product range
Subtotal (1 unit)*
$406.62
(exc. GST)
$467.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $406.62 |
*price indicative
- RS Stock No.:
- 386-9054
- Mfr. Part No.:
- HA1125B
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Data Acquisition | |
| For Use With | FR 702, FR 850, FR 852 | |
| Tip Width | 10.2 mm | |
| Tip Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Data Acquisition | ||
For Use With FR 702, FR 850, FR 852 | ||
Tip Width 10.2 mm | ||
Tip Length 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
FR-801 SMD Rework Station
ESD safe hot air soldering and de-soldering system for surface mounted devices.
Design reduces temperature irregularity in air supply.
Comes with an airflow meter to allow more acurate and easier control of flow rate.
Space saving design
Available with either BS1363 type or Aus/NZ mains plug.
Rework - Hakko
Note
Nozzles should be ordered separately.
Related links
- Hakko Data Acquisition for use with Hakko Hot-Air SMD/Rework stations: FR-811 FR-810 (with Adapter B5058),
- Hakko 1 Hot Air for use with 850 852 FR802
- Data Acquisition
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Keysight Technologies Data Acquisition Multiplexer for Use with Data Acquisition System Data Acquisition Multiplexer
- Jumo Data Acquisition Module for Use with Data Acquisition Connector
- Data Acquisition & Logging
- Jumo Data Acquisition Receiver for Use with Data Acquisition
