Hakko 1 for use with Hakko 474 Desoldering Tool
- RS Stock No.:
- 488-4694
- Mfr. Part No.:
- A1503
- Brand:
- Hakko
This image is representative of the product range
Subtotal (1 unit)*
$51.99
(exc. GST)
$59.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.99 |
*price indicative
- RS Stock No.:
- 488-4694
- Mfr. Part No.:
- A1503
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Data Acquisition | |
| Nozzle Size | 2 mm | |
| For Use With | Hakko 474 Desoldering Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Data Acquisition | ||
Nozzle Size 2 mm | ||
For Use With Hakko 474 Desoldering Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Series 474-62 De-Soldering Station
Similar to the 474 desoldering station, but features a new improved design gun with increased heating capacity for lead-free and conventional soldering.
Lead-free compatible
Station consists of the 474 base unit and the new improved 815 de-soldering gun with tip, iron holder, cleaning sponge and maintenance kit
815 de-soldering gun features a new nozzle design for desoldering densly populated boards and can be used on multilayer boards
De-soldering gun is also available separately and can be used on existing Hakko stations (474, 701 and 702B) and comes with an A1499 nozzle as standard
ESD Safe
Available with either BS1363 type or Aus/Nz mains plug.
De-Soldering - Hakko
Related links
- Hakko 1 Desoldering for use with Hakko 474 Desoldering Tool
- Hakko for use with Hakko 474 Desoldering Tool
- Hakko Desoldering Nozzle for use with Hakko 474 Desoldering Tool
- Hakko 808 / 809 for use with Hakko 474 Desoldering Tool
- Hakko 1 Desoldering for use with Hakko 815 and 816 Desoldering Tool
- Hakko N1 Desoldering for use with Hakko FM-2024 Desoldering Tool
- N1 for use with Hakko FM-2024 Desoldering Tool
- Metcal Desoldering Gun Tip for use with i-CON2 with Chip Tool Desoldering Pincette i-CON with Chip Tool
