Hakko N1 for use with Hakko FM-2024 Desoldering Tool
- RS Stock No.:
- 517-5676
- Mfr. Part No.:
- N1-08
- Brand:
- Hakko
9 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$104.37
(exc. GST)
$120.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $104.37 |
- RS Stock No.:
- 517-5676
- Mfr. Part No.:
- N1-08
- Brand:
- Hakko
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Future Module Series FM203
The Hakko FM-203 is an integrated dual-channel soldering station suited to several applications: it may be used for soldering, desoldering, and SMT re-work. All hand piece options utilize Hakkos composite tip technology, providing high performance and superior thermal response.
Suitable for lead-free soldering and ESD Safe
Power output 2 x 70W
Digital display with selectable °C and °F readout
Temperature range of 200°C to 450°C
Independent tip temperature adjustment for both channels
Programmable Sleep and Auto power shut-off functions
Control key-card allows temperature process settings to be locked
Available with either BS1363 type or Aus/NZ mains plug
Power output 2 x 70W
Digital display with selectable °C and °F readout
Temperature range of 200°C to 450°C
Independent tip temperature adjustment for both channels
Programmable Sleep and Auto power shut-off functions
Control key-card allows temperature process settings to be locked
Available with either BS1363 type or Aus/NZ mains plug
FM203 Station complete with FM 2027 soldering iron, holder, control key card, tip cleaner, power cord, sleeve and heat resistant pad. Soldering tip not included, select from T12 range below.
FM2022 Parallel Remover (tweezers) for SMT chips and flat packs. Tips not included, a selection of optional T8 tips (sold in pairs) are available.
FM2023 Mini Parallel Remover (mini tweezers) for removal of small SMD components. Complete with holder clip, cleaning sponge and heat resistant pad. T9-1 tips included, a selection of optional tips (sold in pairs) are also available.
FM2024 Desoldering Tool Desoldering gun with integrated heater provides excellent thermal recovery for easy lead-free soldering. The body design allows you to remove the handle which changes the style from a 'gun' feel to 'probe' feel. Vacuum air is suppied via an external air supply. Compressor or 'shop air' required. Nozzle not included with tool, select from N1 range below.
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Soldering - Hakko
Attribute | Value |
---|---|
Type | Desoldering |
Nozzle Size | 0.8mm |
For Use With | Hakko FM-2024 Desoldering Tool |
Nozzle Series | N1 |