Hakko N50 Desoldering Nozzle for use with HAKKO FR-300
- RS Stock No.:
- 839-6138
- Mfr. Part No.:
- N50-01
- Brand:
- Hakko
Subtotal (1 unit)*
$53.33
(exc. GST)
$61.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.33 |
*price indicative
- RS Stock No.:
- 839-6138
- Mfr. Part No.:
- N50-01
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | N50 | |
| Desoldering Tool Type | Desoldering Nozzle | |
| Nozzle Size | 0.8mm | |
| For Use With | HAKKO FR-300 | |
| Nozzle Series | N50 | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number N50 | ||
Desoldering Tool Type Desoldering Nozzle | ||
Nozzle Size 0.8mm | ||
For Use With HAKKO FR-300 | ||
Nozzle Series N50 | ||
- COO (Country of Origin):
- JP
N50 Series Nozzles
These N50 Series Nozzles are designed specifically for use with the Hakko FR-300 Desoldering Gun and are available in a range of sizes to suit a wide variety of applications.
Tips - Hakko
Related links
- Hakko N50 Desoldering Nozzle for use with HAKKO FR-300
- Hakko N60 Desoldering Nozzle for use with FR-400
- Hakko N51 Desoldering Nozzle for use with FR-810 Desoldering System
- Hakko 815 / 816 Desoldering Nozzle for use with Hakko 474 Desoldering Tool
- Weller Desoldering Nozzle
- Weller 1 70-01 Hot Air Nozzle for use with Pyropen Piezo and Standard Soldering Iron
- RS PRO Desoldering Nozzle
- Soldering nozzle 11x21mm
