Hakko 1 N51 for use with FR-810 Desoldering System

Subtotal (1 unit)*

$67.09

(exc. GST)

$77.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.09

*price indicative

RS Stock No.:
862-6502
Mfr. Part No.:
HN51-04
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Desoldering Nozzle

Nozzle Size

7 mm

For Use With

FR-810 Desoldering System

Nozzle Series

N51

Number of Pieces

1

Standards/Approvals

No

Exchange Nozzles, N51 Series for FR-810


Exchange nozzles, N51 series

For digital hot air reworkstation FR-810

Rework - Hakko


Related links