Subtotal (1 unit)*
$36.88
(exc. GST)
$42.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 219 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.88 |
*price indicative
- RS Stock No.:
- 179-714
- Mfr. Part No.:
- 7874B
- Brand:
- Weller
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
| Brand | Weller | |
| Desoldering Tool Type | Desoldering Pump | |
| Model Number | 7874B | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Desoldering Tool Type Desoldering Pump | ||
Model Number 7874B | ||
- COO (Country of Origin):
- TW
The Weller manual ESD-Safe Desoldering Pump with Aluminum Body is designed for safe and effective disordering. It features an antistatic housing to prevent electrostatic discharge (ESD) damage to sensitive components. The aluminum body provides durability and long-lasting performance.
Facilitates accurate printed circuit repair and cleaning
May be used with soldering iron
May be used with soldering iron
Related links
- SAM 1381-AS Desoldering Pump
- Desoldering manual pump SA21/A
- Facom 839A.1 Desoldering Pump, 200 mm Length
- 1-Avel RND 560-00193 Desoldering Pump, 200 mm Length
- Weller T0051321199 Desoldering Tweezers Kit, 80W Output
- Weller T0051320999 Desoldering Tweezers Kit, 80W Output
- Weller T0051319099 Desoldering Iron, 80W Output
- Weller T0051318399 Desoldering Iron Set, 80W Output