- RS Stock No.:
- 164-9966
- Mfr. Part No.:
- DTS 316 CP-RT-1
- Brand:
- KNITTER-SWITCH
On back order for despatch 19/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.34
(exc. GST)
$1.54
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $1.34 | $6.70 |
250 - 495 | $1.308 | $6.54 |
500 + | $1.288 | $6.44 |
*price indicative |
- RS Stock No.:
- 164-9966
- Mfr. Part No.:
- DTS 316 CP-RT-1
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The KNITTER-SWITCH, DTS 205 CP-T is a surface mount, single position, detector switch with contact current rating of 10mA@5 DC having lever actuator.
Silver plated PBS contact material
Operating temperature ranges between -40°C to +85°C
3000000 mechanical life cycles
0.9N operating force
Operating temperature ranges between -40°C to +85°C
3000000 mechanical life cycles
0.9N operating force
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Actuator Type | Lever |
Contact Current Rating | 10 mA @ 5 V dc |
Number of Positions | 1 |
Mechanical Life | 3000000 |
Contact Material | Silver Plated PBS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |