LMH3401IRMST Texas Instruments, Differential Amplifier 4 (Small Signal) GHz, 7 (Large Signal) GHz 14-Pin UQFN
- RS Stock No.:
- 162-9811
- Mfr. Part No.:
- LMH3401IRMST
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9811
- Mfr. Part No.:
- LMH3401IRMST
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Input Resistance | 29(Differential) Ω, 55 (Single) Ω |
Maximum Voltage Gain | 16dB |
Typical Gain Bandwidth Product | 4 (Small Signal) GHz, 7 (Large Signal) GHz |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | UQFN |
Pin Count | 14 |
Maximum Supply Current | 55 mA |
Height | 0.52mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 2.6mm |
Dimensions | 2.6 x 2.6 x 0.52mm |
Length | 2.6mm |