IL711S-3E NVE, 2, 3-Channel Digital Isolator 140Mbps, 2500 Vrms, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
418-470
Mfr. Part No.:
IL711S-3E
Brand:
NVE
Find similar products by selecting one or more attributes.
Select all

Brand

NVE

Number of Channels

2, 3

Maximum Data Rate

140Mbps

Package Type

SOIC

Maximum Forward Voltage

7V

Maximum Input Current

10 μA

Isolation Voltage

2500 Vrms

Rise Time

4ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

5mm

Depth

1.75mm

Width

4mm

COO (Country of Origin):
US

IL711 / IL712 Series 2-channel Digital Isolators


NVE IL711and IL712 series High-speed, High-temperature 2-channel Digital Isolators


Digital Isolators, NVE

Related links