- RS Stock No.:
- 169-0133
- Mfr. Part No.:
- SI8631BB-B-IS
- Brand:
- Skyworks Solutions Inc
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tube of 46)
$3.676
(exc. GST)
$4.227
(inc. GST)
Units | Per unit | Per Tube* |
46 - 46 | $3.676 | $169.096 |
92 - 138 | $3.584 | $164.864 |
184 + | $3.359 | $154.514 |
*price indicative |
- RS Stock No.:
- 169-0133
- Mfr. Part No.:
- SI8631BB-B-IS
- Brand:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Si863x Series 3-channel Digital Isolators
The Si863x Series of three-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 150Mbps |
Number of Channels | 3 |
Package Type | SOIC |
Maximum Input Current | 5.9 mA dc |
Isolation Voltage | 2.5 kVrms |
Rise Time | 4ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.3mm |
Depth | 2.05mm |
Width | 7.5mm |