ADP1032ACPZ-1-R7 Analog Devices, 2-Channel Digital Isolator 100kbps, 5.15 V, 41-Pin LFCSP

Unavailable
RS will no longer stock this product.
RS Stock No.:
210-8604
Mfr. Part No.:
ADP1032ACPZ-1-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Data Rate

100kbps

Number of Channels

2

Package Type

LFCSP

Maximum Input Current

5 A

Isolation Voltage

5.15 V

Number of Pins

41

The Analog Devices digital isolator has precision enable input and power-good output. It also has Adjustable switching frequency via SYNC input.

Internal compensation and soft start control per regulator
High speed, low propagation delay, SPI signal isolation channels

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.