ADP1032ACPZ-1-R7 Analog Devices, 2-Channel Digital Isolator 100kbps, 5.15 V, 41-Pin LFCSP
- RS Stock No.:
- 210-8605
- Mfr. Part No.:
- ADP1032ACPZ-1-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-8605
- Mfr. Part No.:
- ADP1032ACPZ-1-R7
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Number of Channels | 2 | |
| Maximum Data Rate | 100kbps | |
| Package Type | LFCSP | |
| Maximum Input Current | 5 A | |
| Isolation Voltage | 5.15 V | |
| Number of Pins | 41 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Number of Channels 2 | ||
Maximum Data Rate 100kbps | ||
Package Type LFCSP | ||
Maximum Input Current 5 A | ||
Isolation Voltage 5.15 V | ||
Number of Pins 41 | ||
The Analog Devices digital isolator has precision enable input and power-good output. It also has Adjustable switching frequency via SYNC input.
Internal compensation and soft start control per regulator
High speed, low propagation delay, SPI signal isolation channels
High speed, low propagation delay, SPI signal isolation channels
