ADP1032ACPZ-5-R7 Analog Devices, 2-Channel Digital Isolator 100kbps, 3.3 V, 41-Pin LFCSP
- RS Stock No.:
- 210-8613
- Mfr. Part No.:
- ADP1032ACPZ-5-R7
- Manufacturer:
- Analog Devices
View all Digital Isolator ICs
Available for back order.
Price (ex. GST) Each
Was $35.40
You pay
$23.80
(exc. GST)
$27.37
(inc. GST)
units | Per unit |
1 + | $23.80 |
Packaging Options:
- RS Stock No.:
- 210-8613
- Mfr. Part No.:
- ADP1032ACPZ-5-R7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The Analog Devices digital isolator has precision enable input and power-good output. It also has Adjustable switching frequency via SYNC input.
Internal compensation and soft start control per regulator
High speed, low propagation delay, SPI signal isolation channels
High speed, low propagation delay, SPI signal isolation channels
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Number of Channels | 2 |
Maximum Data Rate | 100kbps |
Package Type | LFCSP |
Maximum Input Current | 5 A |
Isolation Voltage | 3.3 V |
Number of Pins | 41 |