ADUM2286ARIZ Analog Devices, 2-Channel Digital Isolator 1Mbps, 5000 Vrms, 16-Pin SOIC
- RS Stock No.:
- 820-9674
- Mfr. Part No.:
- ADUM2286ARIZ
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-9674
- Mfr. Part No.:
- ADUM2286ARIZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Data Rate | 1Mbps | |
| Number of Channels | 2 | |
| Package Type | SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 2.9 mA | |
| Isolation Voltage | 5000 Vrms | |
| Rise Time | 3ns | |
| Number of Pins | 16 | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Length | 12.85mm | |
| Depth | 2.44mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Data Rate 1Mbps | ||
Number of Channels 2 | ||
Package Type SOIC | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 2.9 mA | ||
Isolation Voltage 5000 Vrms | ||
Rise Time 3ns | ||
Number of Pins 16 | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Length 12.85mm | ||
Depth 2.44mm | ||
Width 7.6mm | ||
ADuM228x 2-channel 5kV Digital Isolators
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Related links
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1mm Pin Diameter Grey
- TE Connectivity Insulated Crimp Bootlace Ferrule 0.7mm Pin Diameter Grey
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1mm Pin Diameter Blue
- TE Connectivity Insulated Crimp Bootlace Ferrule 0.75mm Pin Diameter Light Blue
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.2mm Pin Diameter Grey
- TE Connectivity Insulated Crimp Bootlace Ferrule 1.1mm Pin Diameter White
- TE Connectivity Insulated Crimp Bootlace Ferrule 1mm Pin Diameter White
- RS PRO Insulated Crimp Bootlace Ferrule 1.2mm Pin Diameter Grey
