- RS Stock No.:
- 905-3567
- Mfr. Part No.:
- ADUM3123CRZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 905-3567
- Mfr. Part No.:
- ADUM3123CRZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADuM3123 1-channel Digital Isolators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Maximum Data Rate | 1 MHz |
Package Type | SOIC |
Maximum Input Current | 1 μA |
Isolation Voltage | 3000 Vrms |
Rise Time | 1ms |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |