- RS Stock No.:
- 923-5864
- Mfr. Part No.:
- ADUM230D0BRWZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 923-5864
- Mfr. Part No.:
- ADUM230D0BRWZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADuM230x/ADuM231x 3-channel Digital Isolators
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specifications
Attribute | Value |
---|---|
Number of Channels | 3 |
Maximum Data Rate | 150Mbit/s |
Package Type | SOIC W |
Maximum Input Current | 14.3 mA |
Isolation Voltage | 5 kVrms |
Rise Time | 1ms |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10.5mm |
Depth | 2.35mm |
Width | 7.6mm |