- RS Stock No.:
- 758-8894
- Mfr. Part No.:
- Fluke-700G04
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 758-8894
- Mfr. Part No.:
- Fluke-700G04
- Brand:
- Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fluke 700G Series
Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.
Note
The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).
Approvals
CSA, ATEX
Specifications
Attribute | Value |
---|---|
Minimum Pressure Measurement | -0.97bar |
Connection Size | 1/4 in |
Gauge Outside Diameter | 12.7 x 11.4 x 3.7mm |
Best Accuracy | ±0.05% |
Case Material | Cast ZnAl |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |