MCP41100-I/P, Digital Potentiometer 256-Position Serial 8 Pin, PDIP

Subtotal (1 box of 180 units)*

$770.76

(exc. GST)

$886.32

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
180 +$4.282$770.76

*price indicative

RS Stock No.:
333-257
Mfr. Part No.:
MCP41100-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Control Interface

Serial

Number of Positions

256

Memory Type

Non-Volatile

Number of Pots per Package

1

Package Type

PDIP

Pin Count

8

The Microchip 256 position digital potentiometer is a single channel device and is offered in an 8 pin PDIP or SOIC package. Its contains two independent channels in a 14 pin PDIP, SOIC or TSSOP package. The devices consume less than 1 μA during static operation. A software shut down feature is provided that disconnects the A terminal from the resistor stack and simultaneously con nects the wiper to the B terminal.

Low power CMOS technology
1 μA maximum supply current in static operation
Multiple devices can be daisy chained together
Shutdown feature open circuits of all resistors for maximum power savings
Hardware shutdown pin available on MCP42XXX only

Related links