MCP41050-E/SN, Digital Potentiometer 50kΩ 256-Position Linear SPI 8 Pin, SOIC
- RS Stock No.:
- 598-295
- Mfr. Part No.:
- MCP41050-E/SN
- Brand:
- Microchip
N
Subtotal (1 box of 200 units)*
$665.40
(exc. GST)
$765.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | $3.327 | $665.40 |
*price indicative
- RS Stock No.:
- 598-295
- Mfr. Part No.:
- MCP41050-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Resistance Value | 50kΩ | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Number of Pots per Package | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Resistance Value 50kΩ | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Number of Pots per Package 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer offers a unique solution for precise control, catering specifically to engineers and designers seeking reliable and versatile components. With its ability to provide an adjustable resistance, it enhances product performance while simultaneously reducing design complexity. The integrated SPI interface allows for easy communication with microcontrollers, making it an ideal choice for applications where space and efficiency are paramount. This product empowers users to create sophisticated designs with seamless functionality, ensuring they can meet evolving demands without compromising quality.
Supports a wide resistance range for flexibility in applications
Integrated EEPROM allows for non volatile data storage
Low power consumption ensures efficient operation and battery longevity
Compact size makes it easy to integrate into space constrained designs
High speed digital communication via the SPI interface optimises performance
Integrated EEPROM allows for non volatile data storage
Low power consumption ensures efficient operation and battery longevity
Compact size makes it easy to integrate into space constrained designs
High speed digital communication via the SPI interface optimises performance
