MCP4011-202E/SN, Digital Potentiometer 2.1kΩ 6-Position Up/Down 8 Pin, SOIC
- RS Stock No.:
- 598-598
- Mfr. Part No.:
- MCP4011-202E/SN
- Brand:
- Microchip
N
Subtotal (1 box of 700 units)*
$732.20
(exc. GST)
$842.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 700 + | $1.046 | $732.20 |
*price indicative
- RS Stock No.:
- 598-598
- Mfr. Part No.:
- MCP4011-202E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Up/Down | |
| Resistance Value | 2.1kΩ | |
| Number of Positions | 6 | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Up/Down | ||
Resistance Value 2.1kΩ | ||
Number of Positions 6 | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer redefines precision tuning for your electronic projects. With its robust design and innovative technology, the product is perfect for applications requiring adjustable resistance levels, offering unrivalled performance in real-time adjustments. Designed for versatile use, it effortlessly integrates into both consumer and industrial devices, making it a must-have for engineers and hobbyists alike. The intuitive interface allows for smooth operation, while its compact size ensures easy incorporation into space-constrained layouts. Enjoy the benefits of rapid prototyping and flexibility in your designs with this outstanding component.
Delivers superior linearity and accuracy in resistance settings
Offers a wide range of resistance values for diverse applications
Features low power consumption enhancing overall system efficiency
Incorporates a simple serial interface for seamless communication
Supports a variety of package options to suit different project needs
Offers a wide range of resistance values for diverse applications
Features low power consumption enhancing overall system efficiency
Incorporates a simple serial interface for seamless communication
Supports a variety of package options to suit different project needs
