MCP4662-502E/UN, Digital Potentiometer 5kΩ 8-Position 2-Channel I2C 10 Pin, MSOP
- RS Stock No.:
- 598-681
- Mfr. Part No.:
- MCP4662-502E/UN
- Brand:
- Microchip
N
Subtotal (1 box of 300 units)*
$680.40
(exc. GST)
$782.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 + | $2.268 | $680.40 |
*price indicative
- RS Stock No.:
- 598-681
- Mfr. Part No.:
- MCP4662-502E/UN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | I2C | |
| Resistance Value | 5kΩ | |
| Number of Positions | 8 | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 2 | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface I2C | ||
Resistance Value 5kΩ | ||
Number of Positions 8 | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 2 | ||
Package Type MSOP | ||
Pin Count 10 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer is a dual channel, non-volatile, 8-bit digital potentiometers with EEPROM and an I2C compatible interface. These devices offer Wiper Lock Technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. This devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count.
An inherent non volatile memory retains settings even when powered off
The device supports multiple communication protocols enhancing compatibility
Built in power on reset ensures consistent performance right from startup
Compact form factor allows for efficient use of PCB space
The device supports multiple communication protocols enhancing compatibility
Built in power on reset ensures consistent performance right from startup
Compact form factor allows for efficient use of PCB space
