MCP4011T-103E/MC, Digital Potentiometer 10kΩ 64-Position Serial-2 Wire 8 Pin, DFN
- RS Stock No.:
- 598-874
- Mfr. Part No.:
- MCP4011T-103E/MC
- Brand:
- Microchip
N
Subtotal (1 reel of 3300 units)*
$3,451.80
(exc. GST)
$3,969.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.046 | $3,451.80 |
*price indicative
- RS Stock No.:
- 598-874
- Mfr. Part No.:
- MCP4011T-103E/MC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Serial-2 Wire | |
| Resistance Value | 10kΩ | |
| Number of Positions | 64 | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Serial-2 Wire | ||
Resistance Value 10kΩ | ||
Number of Positions 64 | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type DFN | ||
Pin Count 8 | ||
The Microchip Digital potentiometer from microchip offers a reliable and precision-based solution for your electronic design needs. This innovative device seamlessly integrates into existing circuits, providing excellent performance in a compact form factor. Designed with versatility in mind, it caters to various applications from automotive to industrial and consumer electronics. Its ability to adjust resistance digitally ensures consistent and repeatable outcomes, enhancing the overall reliability of your projects. With a focus on efficiency and user-friendliness, this product empowers designers to optimise performance without the clutter of traditional potentiometers.
Supports seamless integration into diverse applications
Offers precise digital control for outstanding performance
Utilises a compact design that saves valuable PCB space
Ensures enhanced durability for long term reliability
Facilitates simplified tuning and calibration processes
Enables quick and easy adjustments in real time
Offers precise digital control for outstanding performance
Utilises a compact design that saves valuable PCB space
Ensures enhanced durability for long term reliability
Facilitates simplified tuning and calibration processes
Enables quick and easy adjustments in real time
