MCP4021-503E/SN, Digital Potentiometer 50kΩ 6-Position Up/Down 8 Pin, SOIC
- RS Stock No.:
- 599-067
- Mfr. Part No.:
- MCP4021-503E/SN
- Brand:
- Microchip
N
Subtotal (1 box of 500 units)*
$693.00
(exc. GST)
$797.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $1.386 | $693.00 |
*price indicative
- RS Stock No.:
- 599-067
- Mfr. Part No.:
- MCP4021-503E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | Up/Down | |
| Resistance Value | 50kΩ | |
| Number of Positions | 6 | |
| Memory Type | Non-Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface Up/Down | ||
Resistance Value 50kΩ | ||
Number of Positions 6 | ||
Memory Type Non-Volatile | ||
Number of Pots per Package 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip Digital potentiometer designed to support a variety of applications where precision and performance are paramount. This innovative device features a simple interface that's ideal for both hobbyists and professional engineers, ensuring easy integration into existing systems. With its ability to adjust resistance values in real time, it provides dynamic control that enhances the functionality of devices ranging from consumer electronics to industrial equipment. The low power consumption coupled with a wide range of operating voltages makes this product highly efficient, catering to energy-conscious designs.
Integrates a non volatile memory for reliable performance
Utilises a serial interface simplifying control and integration
Offers a broad resistance range for various application needs
Designed with a low power consumption profile for energy efficiency
Features a small footprint making it suitable for compact designs
Utilises a serial interface simplifying control and integration
Offers a broad resistance range for various application needs
Designed with a low power consumption profile for energy efficiency
Features a small footprint making it suitable for compact designs
