MCP4361-103E/ST, Digital Potentiometer 256-Position Linear SPI 20 Pin, TSSOP
- RS Stock No.:
- 649-562
- Mfr. Part No.:
- MCP4361-103E/ST
- Brand:
- Microchip
N
Bulk discount available
Subtotal (1 pack of 2 units)*
$8.70
(exc. GST)
$10.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 222 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $4.35 | $8.70 |
| 20 - 98 | $4.27 | $8.54 |
| 100 - 198 | $4.13 | $8.26 |
| 200 + | $3.87 | $7.74 |
*price indicative
- RS Stock No.:
- 649-562
- Mfr. Part No.:
- MCP4361-103E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Control Interface | SPI | |
| Number of Positions | 256 | |
| Taper Type | Linear | |
| Memory Type | Volatile | |
| Number of Pots per Package | 1 | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Control Interface SPI | ||
Number of Positions 256 | ||
Taper Type Linear | ||
Memory Type Volatile | ||
Number of Pots per Package 1 | ||
Package Type TSSOP | ||
Pin Count 20 | ||
The Microchip 8-bit (257 wiper steps) digital potentiometers with EEPROM and an SPI compatible interface. These devices offer Wiper Technology which allows the user unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration.
Hardware Write Protect (WP) Control pin
Software Write Protect (WP) Configuration bit
Brown-out reset protection (1.5V typical)
Serial Interface Inactive current (2.5 uA typical)
High-Voltage Tolerant Digital Inputs is Up to 12.5V
Supports Split Rail Applications
Software Write Protect (WP) Configuration bit
Brown-out reset protection (1.5V typical)
Serial Interface Inactive current (2.5 uA typical)
High-Voltage Tolerant Digital Inputs is Up to 12.5V
Supports Split Rail Applications
