- RS Stock No.:
- 179-5066
- Mfr. Part No.:
- AUIR3315STRL
- Brand:
- Infineon
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 800)
$3.421
(exc. GST)
$3.934
(inc. GST)
Units | Per unit | Per Reel* |
800 + | $3.421 | $2,736.80 |
*price indicative |
- RS Stock No.:
- 179-5066
- Mfr. Part No.:
- AUIR3315STRL
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The AUIR3315(S) is a fully protected 4 terminals high side
switch. The input signal is referenced to Vcc. When the
input voltage Vcc - Vin is higher than the specified
threshold, the output power Mosfet is turned on. When the
Vcc - Vin is lower than the specified Vil threshold, the
output Mosfet is turned off. A current proportional to the
power Mosfet current is sourced to the Ifb pin. Over
current shutdown occurs when Vifb-Vin > 4.7V. The
current shutdown threshold is adjusted by selecting the
proper RIfb. Either over current and over temperature
latches off the switch. The device is reset by pulling the
input pin high. Other integrated protections (ESD, reverse
battery, active clamp) make the switch very rugged in
automotive environment.
switch. The input signal is referenced to Vcc. When the
input voltage Vcc - Vin is higher than the specified
threshold, the output power Mosfet is turned on. When the
Vcc - Vin is lower than the specified Vil threshold, the
output Mosfet is turned off. A current proportional to the
power Mosfet current is sourced to the Ifb pin. Over
current shutdown occurs when Vifb-Vin > 4.7V. The
current shutdown threshold is adjusted by selecting the
proper RIfb. Either over current and over temperature
latches off the switch. The device is reset by pulling the
input pin high. Other integrated protections (ESD, reverse
battery, active clamp) make the switch very rugged in
automotive environment.
Features
Load current feedback
Programmable over current shutdown
Active clamp
ESD protection
Input referenced to Vcc
Over temperature shutdown
Reverse battery protection
Lead-Free
Load current feedback
Programmable over current shutdown
Active clamp
ESD protection
Input referenced to Vcc
Over temperature shutdown
Reverse battery protection
Lead-Free
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire |
Number of Positions | 256 |
Mounting Type | Surface Mount |
Package Type | D2-Pak |
Pin Count | 5 |
Power Supply Type | Single |
Typical Single Supply Voltage | 32 V |
Dimensions | 10.67 x 9.65 x 4.57mm |
Height | 4.57mm |
Width | 9.65mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Automotive Standard | AEC-Q100 |
Length | 10.67mm |