- RS Stock No.:
- 193-1542
- Mfr. Part No.:
- ISL90728WIE627Z-T7A
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 250)
$2.706
(exc. GST)
$3.112
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $2.706 | $676.50 |
500 - 750 | $2.639 | $659.75 |
1000 + | $2.598 | $649.50 |
*price indicative |
- RS Stock No.:
- 193-1542
- Mfr. Part No.:
- ISL90728WIE627Z-T7A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Intersil ISL90727 and ISL90728 are digitally controlled potentiometers (XDCP™). Each device consists of a resistor array, wiper switches, and a control section. The wiper position is controlled by an I2 C Bus™.
The potentiometer is implemented by a resistor array composed of 127 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the SDA and SCL inputs.
The potentiometer is implemented by a resistor array composed of 127 resistive elements and a wiper switching network. Between each element and at either end are tap points accessible to the wiper terminal. The position of the wiper element is controlled by the SDA and SCL inputs.
Volatile Solid-State Potentiometer
I2C Serial Bus Interface
DCP Terminal Voltage, 2.7V to 5.5V
Low Tempco
Rheostat - 45 ppm/°C Typical
Divider - 15 ppm/°C Typical
128 Wiper Tap Points
Wiper Resistance 70Ω Typ at VCC = 3.3V
Low Power CMOS
Active Current, 200μA Max
Standby Current, 500nA Max
Available RTOTAL Values = 50kΩ, 10kΩ
Power-on Preset to Midscale
Packaging
6 Ld SC-70
Pb-Free
I2C Serial Bus Interface
DCP Terminal Voltage, 2.7V to 5.5V
Low Tempco
Rheostat - 45 ppm/°C Typical
Divider - 15 ppm/°C Typical
128 Wiper Tap Points
Wiper Resistance 70Ω Typ at VCC = 3.3V
Low Power CMOS
Active Current, 200μA Max
Standby Current, 500nA Max
Available RTOTAL Values = 50kΩ, 10kΩ
Power-on Preset to Midscale
Packaging
6 Ld SC-70
Pb-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 10kΩ |
Number of Positions | 128 |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 2.15 x 1.35 x 1mm |
Height | 1mm |
Minimum Operating Temperature | -40 °C |
Width | 1.35mm |
Maximum Operating Temperature | +85 °C |
Length | 2.15mm |