- RS Stock No.:
- 797-9631
- Mfr. Part No.:
- DS1805Z-010+
- Brand:
- Maxim
Discontinued product
- RS Stock No.:
- 797-9631
- Mfr. Part No.:
- DS1805Z-010+
- Brand:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer, Maxim Integrated Products
Digital Potentiometer - Maxim
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire |
Resistance Value | 10kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Dimensions | 10.5 x 7.6 x 2.35mm |
Height | 2.35mm |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Length | 10.5mm |
Maximum Operating Temperature | +85 °C |