- RS Stock No.:
- 921-5844
- Mfr. Part No.:
- X9241AUSIZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5844
- Mfr. Part No.:
- X9241AUSIZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
Digital Potentiometer, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Potentiometer - Intersil
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-2 Wire |
Resistance Value | 50kΩ |
Number of Positions | 64 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 12.8 x 7.49 x 2.34mm |
Height | 2.34mm |
Minimum Operating Temperature | -40 °C |
Width | 7.49mm |
Length | 12.8mm |
Maximum Operating Temperature | +85 °C |