- RS Stock No.:
- 921-5848
- Mfr. Part No.:
- X9C102PZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5848
- Mfr. Part No.:
- X9C102PZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Digital Potentiometer, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Potentiometer - Intersil
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-3 Wire |
Resistance Value | 1kΩ |
Number of Positions | 100 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 9.56 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 9.56mm |
Maximum Operating Temperature | +70 °C |
Width | 6.35mm |
Minimum Operating Temperature | 0 °C |